+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESE1Y

Case; black,yellow; ESE; IP41; plastic; Holes no: 1; 65x55x53.5mm

NEW

Manufacturer: ETI POLAM

Manufacturer part number:
ESE1Y
TME Symbol:
004771548

Specification

Manufacturer
ETI POLAM
Type of switch accessories
case
Colour
black, yellow
Manufacturer series
ESE
IP rating
IP41
Enclosure material
plastic
Number of holes
1
Body dimensions
65x55x53.5mm
Gross weight54 g
Certificates
EAN code3838895783916
See other products in this category: Control Stations ETI POLAM,
See other products from this series.:
*
ESE1Y
0 in TME stock
Net price for quantities from 1 pcs - 9.26 USDGross price for quantities from 1 pcs - 9.26 USD
Net price for quantities from 5 pcs - 8.65 USDGross price for quantities from 5 pcs - 8.65 USD
Net price for quantities from 10 pcs - 8.03 USDGross price for quantities from 10 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)