+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: GEMS SENSORS
Manufacturer | GEMS SENSORS | |
Type of sensor | liquid level | |
Operating temperature | -40...80°C | |
Output configuration | NC | |
Sensors features | minimum specific gravity of the liquid 0,53 | |
Mounting | screw type | |
IP rating | IP67 | |
Manufacturer series | LS-270-E | |
Operating pressure | max. 10bar | |
Lead length | 2m | |
Leads | cables |