+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

010-3457

Sensor: liquid level; -40÷150°C; OUT: NO or NC; IP64; LS-1950E


Manufacturer: GEMS SENSORS

Manufacturer part number:
010-3457
TME Symbol:
010-3457

Specification

Manufacturer
GEMS SENSORS
Type of sensor
liquid level
Operating temperature
-40...150°C
Output configuration
NO or NC
IP rating
IP64
Manufacturer series
LS-1950E
Fastening thread
G 1/4"
Body material
stainless steel
Operating pressure
max. 30bar
Lead length
1m
Leads
cables
Gross weight155.92 g
Certificates
See other products in this category: Level Sensors GEMS SENSORS,
See other products from this series.:
*
010-3457
10 in TME stock
Net price for quantities from 1 pcs - 133.03 USDGross price for quantities from 1 pcs - 133.03 USD
Net price for quantities from 5 pcs - 124.16 USDGross price for quantities from 5 pcs - 124.16 USD
Net price for quantities from 10 pcs - 115.30 USDGross price for quantities from 10 pcs - 115.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.