+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

015-2-024-3-H5STF-LT0

Socket: integrated circuits; DIP24; Pitch: 2.54mm; precision; SMT

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
015-2-024-3-H5STF-LT0
TME Symbol:
01520243H5STFLT0

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Application
DIP24
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
SMT
Contact plating
gold-plated
Row pitch
7.62mm
Body material
thermoplastic
Flammability rating
UL94V-0
Maximum current
3A
Operating temperature
-55...125°C
Sockets features
  • bushing contacts
  • round pins
Gross weight2 g
See other products in this category: Precision sockets BINDER MPE,
*
015-2-024-3-H5STF-LT0
0 in TME stock
Net price for quantities from 1836 pcs - 2.11 USDGross price for quantities from 1836 pcs - 2.11 USD
Net price for quantities from 3672 pcs - 1.97 USDGross price for quantities from 3672 pcs - 1.97 USD
Net price for quantities from 5508 pcs - 1.84 USDGross price for quantities from 5508 pcs - 1.84 USD
No. of pieces (Multiplicity: 1 836)
Minimum order quantity: 1 836.
Multiplicity: 1 836.