+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

020-3489

Automation module: signaller; Control.param: fluid flow; bronze


Manufacturer: GEMS SENSORS

Manufacturer part number:
020-3489
TME Symbol:
020-3489

Specification

Manufacturer
GEMS SENSORS
Type of automation module
signaller
Controlled parameter
fluid flow
Measuring range
3...22,5l/min
Kind of output 1
SPDT
Sensors features
adjustable actuation threshold
Operating temperature
-20...80°C
Operating pressure
max. 27bar
Body material
bronze
Manufacturer series
FS-200E
IP rating
IP65
Output 1 electrical parameters
0.5A
Thread
BSP 1"
Leads
DIN 43650
Gross weight927.8 g
Certificates
See other products in this category: Flow Meters GEMS SENSORS,
See other products from this series.:
*
020-3489
1 in TME stock
Net price for quantities from 1 pcs - 432.42 USDGross price for quantities from 1 pcs - 432.42 USD
Net price for quantities from 5 pcs - 403.59 USDGross price for quantities from 5 pcs - 403.59 USD
Net price for quantities from 10 pcs - 374.76 USDGross price for quantities from 10 pcs - 374.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.