+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0214025.K

Fuse: fuse; cylindrical; 25A; 36VDC; medium time-lag; holders; 214

Manufacturer: LITTELFUSE

Manufacturer part number:
0214025.K
TME Symbol:
0214025.K

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
25A
Rated voltage
36V DC
Fuse characteristics
medium time-lag
Mounting
holders
Manufacturer series
214
Colour
blue
Voltage drop
50mV
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0214025.K
0 in TME stock
Net price for quantities from 10000 pcs - 0.36 USDGross price for quantities from 10000 pcs - 0.36 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.