+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0298200.TXN

Fuse: fuse; 200A; 32VDC; 68.6mm; mega


Manufacturer: LITTELFUSE

Manufacturer part number:
0298200.TXN
TME Symbol:
0298200.TXN

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Current rating
200A
Rated voltage
32V DC
Fuse size
68.6mm
Manufacturer series
mega
Breaking capacity
2kA / 32V DC
Max voltage drop
83mV
Operating temperature
-40...125°C
Gross weight11.43 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0298200.TXN
7 in TME stock
Net price for quantities from 1 pcs - 11.98 USDGross price for quantities from 1 pcs - 11.98 USD
Net price for quantities from 100 pcs - 9.94 USDGross price for quantities from 100 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 10 pcsCardboard = 200 pcs