+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | M5 screw | |
Current rating | 30A | |
Rated voltage | 32V DC | |
Fuse size | 41mm | |
Manufacturer series | MIDI | |
Breaking capacity | 2kA / 32V DC | |
Breaking characteristics | 1.1In: min 4h, 1.5In: max 1h, 1.5In: min 90s, 2In: min 5s, 2In: max 100s, 3In: min 500ms, 3In: max 3s | |
Contact material | copper | |
Energy I2t | 4200A2s | |
Fuses application | automotive fuses | |
Contact plating | tinned | |
Operating temperature | -40...125°C | |
Leads | solder lugs M5 | |
Voltage drop | 65mV | |
Dimensions (W x H x D) | 41x8x12mm |