+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | M5 screw | |
Current rating | 200A | |
Rated voltage | 32V DC | |
Fuse characteristics | medium time-lag | |
Fuse size | 41x12x8mm | |
Manufacturer series | MIDI | |
Breaking capacity | 2kA / 32V DC | |
Contact material | copper | |
Colour | black | |
Resistance | 260µΩ | |
Contact plating | tinned | |
Operating temperature | -40...125°C | |
Voltage drop | 51mV | |
Conform to the norm | UL |