+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0498200.SXT

Fuse: fuse; automotive; 200A; 32VDC; copper; tinned; 41x8x12mm


Manufacturer: LITTELFUSE

Manufacturer part number:
0498200.SXT
TME Symbol:
0498200.SXT

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
200A
Rated voltage
32V DC
Contact material
copper
Fuses application
automotive fuses
Contact plating
tinned
Operating temperature
-40...125°C
Voltage drop
51mV
Dimensions (W x H x D)
41x8x12mm
Gross weight2.42 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
*
0498200.SXT
66 in TME stock
Net price for quantities from 1 pcs - 4.94 USDGross price for quantities from 1 pcs - 4.94 USD
Net price for quantities from 5 pcs - 4.49 USDGross price for quantities from 5 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.91 USDGross price for quantities from 10 pcs - 3.91 USD
Net price for quantities from 20 pcs - 3.44 USDGross price for quantities from 20 pcs - 3.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs