+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0695015.U

Fuse: fuse; automotive; holders; 15A; 32VDC; time-lag; 695


Manufacturer: LITTELFUSE

Manufacturer part number:
0695015.U
TME Symbol:
0695015.U

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
holders
Current rating
15A
Rated voltage
32V DC
Fuse characteristics
time-lag
Fuse size
10.7x6.2x17.5mm
Manufacturer series
695
Breaking capacity
1kA / 32V DC
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
0695015.U
0 in TME stock
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.