+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07300.0-00

Sensor: temperature and humidity; 0÷100%RH; -40÷70°C; ±2%; IP64


Manufacturer: STEGO

Manufacturer part number:
07300.0-00
TME Symbol:
07300.0-00

Specification

Manufacturer
STEGO
Type of sensor
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-40...70°C
Operating temperature
-40...70°C
Tolerance
±2%
Related items
07100.2-00
IP rating
IP64
Connection
M12
Switch housing
M16
Gross weight25.28 g
Certificates
EAN code4251823450688
See other products in this category: Humidity Sensors STEGO,
*
07300.0-00
3 in TME stock
Net price for quantities from 1 pcs - 29.11 USDGross price for quantities from 1 pcs - 29.11 USD
Net price for quantities from 5 pcs - 26.79 USDGross price for quantities from 5 pcs - 26.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.