+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07300.1-00

Sensor: temperature and humidity; 0÷100%RH; -40÷80°C; ±2%; IP20


Manufacturer: STEGO

Manufacturer part number:
07300.1-00
TME Symbol:
07300.1-00

Specification

Manufacturer
STEGO
Type of sensor
temperature and humidity
Humidity measuring range
0...100% RH
Temperature measuring range
-40...80°C
Body dimensions
59x12x13mm
Operating temperature
-40...85°C
Tolerance
±2%
Related items
07100.2-00
IP rating
IP20
Connection
cables
Lead length
1m
Gross weight40.2 g
Certificates
EAN code4251823450695
See other products in this category: Humidity Sensors STEGO,
*
07300.1-00
3 in TME stock
Net price for quantities from 1 pcs - 51.48 USDGross price for quantities from 1 pcs - 51.48 USD
Net price for quantities from 5 pcs - 47.78 USDGross price for quantities from 5 pcs - 47.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.