+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

07301.0-00

Sensor: pressure and temperature; -40÷70°C; 30÷110kPa; IP64


Manufacturer: STEGO

Manufacturer part number:
07301.0-00
TME Symbol:
07301.0-00

Specification

Manufacturer
STEGO
Type of sensor
pressure and temperature
Temperature measuring range
-40...70°C
Pressure measuring range
30...110kPa
Operating temperature
-40...70°C
Related items
07100.2-00
IP rating
IP64
Connection
M12
Switch housing
M16
Gross weight25.27 g
Certificates
EAN code4251823450718
See other products in this category: Humidity Sensors STEGO,
*
07301.0-00
1 in TME stock
Net price for quantities from 1 pcs - 26.90 USDGross price for quantities from 1 pcs - 26.90 USD
Net price for quantities from 5 pcs - 25.05 USDGross price for quantities from 5 pcs - 25.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.