+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

076-1-014-3-C4DTF-LT0

Socket: integrated circuits; DIP14; Pitch: 2.54mm; precision; THT

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
076-1-014-3-C4DTF-LT0
TME Symbol:
07610143C4DTFLT0

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Application
DIP14
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Body material
thermoplastic
Flammability rating
UL94V-0
Maximum current
3A
Operating temperature
-55...125°C
Sockets features
  • bushing contacts
  • round pins
Gross weight2 g
See other products in this category: Precision sockets BINDER MPE,
*
076-1-014-3-C4DTF-LT0
0 in TME stock
Net price for quantities from 3132 pcs - 1.81 USDGross price for quantities from 3132 pcs - 1.81 USD
Net price for quantities from 6264 pcs - 1.70 USDGross price for quantities from 6264 pcs - 1.70 USD
Net price for quantities from 9396 pcs - 1.59 USDGross price for quantities from 9396 pcs - 1.59 USD
No. of pieces (Multiplicity: 3 132)
Minimum order quantity: 3 132.
Multiplicity: 3 132.