+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

076-1-016-3-C3DTF-LT0

Socket: integrated circuits; DIP16; Pitch: 2.54mm; precision; THT

NEW

Manufacturer: BINDER MPE

Manufacturer part number:
076-1-016-3-C3DTF-LT0
TME Symbol:
07610163C3DTFLT0

Specification

Manufacturer
BINDER MPE
Type of Socket
integrated circuits
Application
DIP16
Terminal pitch
2.54mm
Connector variant
precision
Electrical mounting
THT
Contact plating
gold-plated
Row pitch
7.62mm
Body material
thermoplastic
Flammability rating
UL94V-0
Maximum current
3A
Operating temperature
-55...125°C
Sockets features
  • bushing contacts
  • round pins
Gross weight2 g
See other products in this category: Precision sockets BINDER MPE,
*
076-1-016-3-C3DTF-LT0
0 in TME stock
Net price for quantities from 2700 pcs - 1.74 USDGross price for quantities from 2700 pcs - 1.74 USD
Net price for quantities from 5400 pcs - 1.64 USDGross price for quantities from 5400 pcs - 1.64 USD
Net price for quantities from 8100 pcs - 1.52 USDGross price for quantities from 8100 pcs - 1.52 USD
No. of pieces (Multiplicity: 2 700)
Minimum order quantity: 2 700.
Multiplicity: 2 700.