+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09-410005.1S0012

Switch: push-button; Pos: 2; SPST-NO; 0.05A/12VDC; OFF-(ON); 09


Manufacturer: EAO

Manufacturer part number:
09-410005.1S0012
TME Symbol:
09-410005.1S0012

Specification

Manufacturer
EAO
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 12V DC
Switching method
OFF-(ON)
IP rating
IP5K4 (from the front), IP20 at terminal side
Illumination
LED
Backlight colour
red, white
Leads
8pin
Button shape
square
Mounting hole dimensions
23x23mm
Body colour
black
Actuator colour
black
Button marking
D
Panel thickness
2...4mm
Mounting
on panel
Body dimensions
23.1x22.6x20.55mm
Manufacturer series
09
Shape
square
Operating temperature
-40...85°C
Gross weight11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches EAO,
See other products from this series.:
*
09-410005.1S0012
0 in TME stock
Net price for quantities from 4 pcs - 19.38 USDGross price for quantities from 4 pcs - 19.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.