+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09180067001

Wire: ribbon; 1.27mm; stranded; Cu; unshielded; PVC; grey; 30.5m


Manufacturer: HARTING

Manufacturer part number:
09180067001
TME Symbol:
09180067001

Specification

Manufacturer
HARTING
Type of wire
ribbon
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...105°C
Rated voltage
0.3kV
A dimension
7.28mm
B dimension
6.35mm
Package contents
30.5m
Cable structure
6x28AWG
Conform to the norm
UL 2651 VW-1
Gross weight542.5 g
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180067001
9 in TME stock
Net price for quantities from 1 rol - 27.66 USDGross price for quantities from 1 rol - 27.66 USD
Net price for quantities from 3 rol - 24.89 USDGross price for quantities from 3 rol - 24.89 USD
Net price for quantities from 5 rol - 22.13 USDGross price for quantities from 5 rol - 22.13 USD
Net price for quantities from 10 rol - 19.36 USDGross price for quantities from 10 rol - 19.36 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 rol