+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

09180097001

Wire: ribbon; 1.27mm; stranded; Cu; unshielded; PVC; grey; 30.5m

Manufacturer: HARTING

Manufacturer part number:
09180097001
TME Symbol:
09180097001

Specification

Manufacturer
HARTING
Type of wire
ribbon
Tape pitch
1.27mm
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
9
Core diameter
28AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Operating temperature
-20...105°C
Rated voltage
0.3kV
A dimension
11.09mm
B dimension
10.16mm
Package contents
30.5m
Cable structure
9x28AWG
Conform to the norm
UL 2651 VW-1
Gross weight746.2 g
Certificates
See other products in this category: Ribbon Cables - Single Color HARTING,
*
09180097001
2 in TME stock
Net price for quantities from 1 rol - 40.76 USDGross price for quantities from 1 rol - 40.76 USD
Net price for quantities from 3 rol - 36.69 USDGross price for quantities from 3 rol - 36.69 USD
Net price for quantities from 5 rol - 32.62 USDGross price for quantities from 5 rol - 32.62 USD
Net price for quantities from 10 rol - 28.54 USDGross price for quantities from 10 rol - 28.54 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.