+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-158-018

Cable; 0.457m; BNC HD male,both sides; straight; 75Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-158-018
TME Symbol:
095-850-158-018

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Belden 1855A
Cable length
0.457m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • BNC HD male
  • both sides
Gross weight20.08 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-158-018
0 in TME stock
Net price for quantities from 1 pcs - 65.37 USDGross price for quantities from 1 pcs - 65.37 USD
Net price for quantities from 5 pcs - 58.82 USDGross price for quantities from 5 pcs - 58.82 USD
Net price for quantities from 10 pcs - 52.29 USDGross price for quantities from 10 pcs - 52.29 USD
Net price for quantities from 25 pcs - 45.76 USDGross price for quantities from 25 pcs - 45.76 USD
No. of pieces (Multiplicity: 1)