+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-234M020

Cable; 200mm; BNC; silver; straight,with lead; 50Ω; female

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-234M020
TME Symbol:
095-850-234M020

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Hand Formable 0.085 Inch
Cable length
0.2m
Cable/adapter structure
BNC
Insulation colour
silver
Impedance
50Ω
Kind of connector
female
Connector variant
  • straight
  • with lead
Gross weight18.42 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-234M020
0 in TME stock
Net price for quantities from 25 pcs - 31.73 USDGross price for quantities from 25 pcs - 31.73 USD
No. of pieces (Multiplicity: 25)