+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-850-278M300

Cable; 3m; BNC male,both sides; straight; 50Ω

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-850-278M300
TME Symbol:
095-850-278M300

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
Times LMR-240-UF
Cable length
3m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight167.61 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-850-278M300
14 in TME stock
Net price for quantities from 1 pcs - 64.29 USDGross price for quantities from 1 pcs - 64.29 USD
Net price for quantities from 5 pcs - 57.86 USDGross price for quantities from 5 pcs - 57.86 USD
Net price for quantities from 10 pcs - 51.43 USDGross price for quantities from 10 pcs - 51.43 USD
Net price for quantities from 25 pcs - 45.01 USDGross price for quantities from 25 pcs - 45.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.