+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095-909-155-001

Cable; 0.05m; AMC female,N female; angled,straight

Manufacturer: AMPHENOL RF

Manufacturer part number:
095-909-155-001
TME Symbol:
095-909-155-001

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
50mm
Cable/adapter structure
  • AMC female
  • N female
Connector variant
  • angled
  • straight
Gross weight38.46 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095-909-155-001
0 in TME stock
Net price for quantities from 1 pcs - 41.59 USDGross price for quantities from 1 pcs - 41.59 USD
Net price for quantities from 5 pcs - 37.43 USDGross price for quantities from 5 pcs - 37.43 USD
Net price for quantities from 10 pcs - 33.27 USDGross price for quantities from 10 pcs - 33.27 USD
Net price for quantities from 25 pcs - 29.11 USDGross price for quantities from 25 pcs - 29.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.