+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FJZFJZSGM500

Cable; 5m; Fakra female,both sides; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FJZFJZSGM500
TME Symbol:
095FJZFJZSGM500

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight186.81 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FJZFJZSGM500
0 in TME stock
Net price for quantities from 1 pcs - 69.68 USDGross price for quantities from 1 pcs - 69.68 USD
Net price for quantities from 5 pcs - 62.71 USDGross price for quantities from 5 pcs - 62.71 USD
Net price for quantities from 10 pcs - 55.74 USDGross price for quantities from 10 pcs - 55.74 USD
Net price for quantities from 25 pcs - 48.77 USDGross price for quantities from 25 pcs - 48.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.