+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

095FPZFJZSGM500

Cable; 5m; Fakra male,Fakra female; straight


Manufacturer: AMPHENOL RF

Manufacturer part number:
095FPZFJZSGM500
TME Symbol:
095FPZFJZSGM500

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Connector variant
straight
Polarisation
Z - Water Blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Gross weight186.56 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
095FPZFJZSGM500
0 in TME stock
Net price for quantities from 1 pcs - 65.51 USDGross price for quantities from 1 pcs - 65.51 USD
Net price for quantities from 5 pcs - 58.97 USDGross price for quantities from 5 pcs - 58.97 USD
Net price for quantities from 10 pcs - 52.41 USDGross price for quantities from 10 pcs - 52.41 USD
Net price for quantities from 25 pcs - 45.86 USDGross price for quantities from 25 pcs - 45.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.