+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1-1571076-0

ROCKER; SPST; Pos: 2; ON-OFF; 16A/125VAC; 16A/12VDC; black; PRA


Manufacturer: TE Connectivity

Manufacturer part number:
1-1571076-0
TME Symbol:
1-1571076-0

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-OFF
AC contacts rating @R
16A / 125V AC
AC contacts rating @L
4A / 250V AC
DC contacts rating @R
16A / 12V DC
Key button colour
black
Illumination
none
Manufacturer series
PRA
Max. contact resistance:
100mΩ
Body colour
black
Leads
connectors
Leads dimensions
4.75x0.8mm
Button marking
O-I
Shape
rectangular
Button shape
rectangular
Dimensions
13x19.2mm
Contact material
copper
Contact plating
silver plated
Mounting
on panel, push-in
Operating temperature
-20...85°C
Gross weight3.385 g
See other products in this category: Rocker Switches TE Connectivity,
See other products from this series.:
*
1-1571076-0
1253 in TME stock
Net price for quantities from 1 pcs - 1.49 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 70 pcs - 1.24 USDGross price for quantities from 70 pcs - 1.24 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcs