+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RAFI
Alternative designations: 1.10.107.0110301
Manufacturer | RAFI | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST | |
AC contacts rating @R | 0.1A / 24V AC | |
DC contacts rating @R | 0.1A / 24V DC | |
Switching method | OFF-(ON) | |
IP rating | IP40 | |
Illumination | none | |
Leads | for soldering | |
Operating Force | 7N | |
Mechanical durability | 40000 cycles | |
Button shape | prominent, round | |
Mounting hole dimensions | Ø9.1mm | |
Contact material | silver | |
Actuator colour | red | |
Mounting | on panel | |
Operating temperature | -25...70°C |