+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.15.108.077/0000

Switch: push-button; Pos: 2; DPDT; 4A/250VAC; ON-(ON); IP65; Ø16.2mm


Manufacturer: RAFI

Manufacturer part number:
1.15.108.077/0000

Alternative designations: 1.15.108.0770000

TME Symbol:
1.15.108.077/0000

Specification

Manufacturer
RAFI
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
4A / 250V AC
Switching method
ON-(ON)
IP rating
IP65
Illumination
LED
Leads
for soldering
Button shape
rectangular
Mounting hole dimensions
Ø16.2mm
Operating temperature
-25...55°C
Gross weight14.58 g
Certificates
See other products in this category: Standard Switches RAFI,
*
1.15.108.077/0000
2 in TME stock
Net price for quantities from 1 pcs - 53.77 USDGross price for quantities from 1 pcs - 53.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts