+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1.30.070.321/0100

Switch: push-button


Manufacturer: RAFI

Manufacturer part number:
1.30.070.321/0100
TME Symbol:
1.30.070.321/0100

Specification

Manufacturer
RAFI
Type of switch
push-button
Gross weight5.75 g
Certificates
See other products in this category: Panel Mount Switches, Standard 16mm RAFI,
*
1.30.070.321/0100
0 in TME stock
Net price for quantities from 1 pcs - 25.39 USDGross price for quantities from 1 pcs - 25.39 USD
Net price for quantities from 7 pcs - 23.76 USDGross price for quantities from 7 pcs - 23.76 USD
Net price for quantities from 14 pcs - 22.01 USDGross price for quantities from 14 pcs - 22.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.