+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001013

Antenna; Bluetooth,WiFi,ZigBee; 2.6dBi; linear; SMD; 2400÷2485MHz

Manufacturer: KYOCERA AVX

Manufacturer part number:
1001013
TME Symbol:
1001013

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
2.6dBi
Polarisation
linear
Mounting
SMD
Frequency
2.4...2.485GHz
Dimensions (a x b x c)
15x3.2x3.3mm
Gross weight0.405 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WiFi/Bluetooth antennas KYOCERA AVX,
*
1001013
2227 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 200 pcs - 0.76 USDGross price for quantities from 200 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 250 pcs