+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001039

Antenna; GPS; 5.3dBi; 25x25x4.5mm; 1.575GHz


Manufacturer: KYOCERA AVX

Manufacturer part number:
1001039
TME Symbol:
1001039

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
GPS
Antenna gain
5.3dBi
Dimensions (a x b x c)
25x25x4.5mm
Frequency
1.575GHz
Gross weight9.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GPS antennas KYOCERA AVX,
*
1001039
148 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.19 USDGross price for quantities from 10 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 50 pcs