+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001312-01

Expansion board; Bluetooth,WiFi,ZigBee; 1.88dBi; linear


Manufacturer: KYOCERA AVX

Manufacturer part number:
1001312-01
TME Symbol:
1001312-01

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
expansion board
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
1.88dBi
Polarisation
linear
Frequency
2.4...2.485GHz
Dimensions (a x b x c)
55x25x26mm
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WiFi/Bluetooth antennas KYOCERA AVX,
*
1001312-01
1 in TME stock
Net price for quantities from 1 pcs - 14.83 USDGross price for quantities from 1 pcs - 14.83 USD
Net price for quantities from 3 pcs - 12.61 USDGross price for quantities from 3 pcs - 12.61 USD
Net price for quantities from 5 pcs - 11.90 USDGross price for quantities from 5 pcs - 11.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts