+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1001388

Antenna; WiFi,WLAN; 3.5dBi; linear; SMT; 5150÷5825MHz


Manufacturer: KYOCERA AVX

Manufacturer part number:
1001388
TME Symbol:
1001388

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
WiFi, WLAN
Antenna gain
3.5dBi
Polarisation
linear
Mounting
SMT
Frequency
5.15...5.825GHz
Dimensions (a x b x c)
8.75x4.05x2.01mm
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WiFi/Bluetooth antennas KYOCERA AVX,
*
1001388
1888 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 5 pcs - 0.40 USDGross price for quantities from 5 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 000 pcs