+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1002289

Antenna; LTE; linear; for ribbon cable; 50Ω; 53.6x25.1x0.2mm; U.FL


Manufacturer: KYOCERA AVX

Manufacturer part number:
1002289
TME Symbol:
1002289

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
LTE
Polarisation
linear
Mounting
for ribbon cable
Impedance
50Ω
Frequency
698...960MHz, 1.71...2.69GHz
Dimensions (a x b x c)
53.6x25.1x0.2mm
Connection
U.FL
Gross weight1.657 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GSM antennas KYOCERA AVX,
*
1002289
0 in TME stock
Net price for quantities from 1000 pcs - 3.02 USDGross price for quantities from 1000 pcs - 3.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.