+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1003657

Antenna; LTE; 3.2dBi; 50Ω; 104x22x4.2mm; MMCX

Manufacturer: KYOCERA AVX

Manufacturer part number:
1003657
TME Symbol:
1003657

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
LTE
Antenna gain
3.2dBi
Impedance
50Ω
Frequency
704...746MHz, 746...787MHz, 1710...1755MHz, 2110...2155MHz
Dimensions (a x b x c)
104x22x4.2mm
Connection
MMCX
Gross weight10.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GSM antennas KYOCERA AVX,
*
1003657
0 in TME stock
Net price for quantities from 200 pcs - 8.43 USDGross price for quantities from 200 pcs - 8.43 USD
Net price for quantities from 500 pcs - 7.62 USDGross price for quantities from 500 pcs - 7.62 USD
Net price for quantities from 600 pcs - 7.45 USDGross price for quantities from 600 pcs - 7.45 USD
Net price for quantities from 1000 pcs - 7.00 USDGross price for quantities from 1000 pcs - 7.00 USD
Net price for quantities from 2000 pcs - 6.48 USDGross price for quantities from 2000 pcs - 6.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 200.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs