+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1004795

Antenna; linear; SMT; 50Ω; 36x9x3.2mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
1004795
TME Symbol:
1004795

Specification

Manufacturer
KYOCERA AVX
Type of communications modules accessories
antenna
Kind of antenna
2G, 3G, 4G, Cellular, Cellural LPWA, LoRa, LTE, LTE-M, NB-IoT, RPMA, SIGFOX
Antenna gain
[email protected], [email protected], [email protected]
Polarisation
linear
Mounting
SMT
Impedance
50Ω
Frequency
617...960MHz, 1710...2200MHz, 2.5...2.7GHz
Dimensions (a x b x c)
36x9x3.2mm
Gross weight2.353 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GSM antennas KYOCERA AVX,
*
1004795
4144 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.30 USDGross price for quantities from 10 pcs - 2.30 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Net price for quantities from 250 pcs - 1.74 USDGross price for quantities from 250 pcs - 1.74 USD
Net price for quantities from 500 pcs - 1.71 USDGross price for quantities from 500 pcs - 1.71 USD
Net price for quantities from 1000 pcs - 1.68 USDGross price for quantities from 1000 pcs - 1.68 USD
Net price for quantities from 5000 pcs - 1.64 USDGross price for quantities from 5000 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs