+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

100DP1T1B1M2QEH

Switch: toggle; Pos: 2; DPDT; ON-ON; 2A/250VAC; 5A/28VDC; 100; THT

Manufacturer: E-SWITCH

Manufacturer part number:
100DP1T1B1M2QEH
TME Symbol:
100DP1T1B1M2QEH

Specification

Manufacturer
E-SWITCH
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Leads
for PCB
Manufacturer series
100
Operating temperature
-30...85°C
Max. contact resistance:
10mΩ
Body dimensions
12.7x11.43x10.41mm
Electrical life
40000 cycles
Contact plating
silver plated
Min. insulation resistance
1GΩ
Contact material
copper
Mounting
THT
Lever length
10.41mm
Gross weight5.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches E-SWITCH,
See other products from this series.:
*
100DP1T1B1M2QEH
538 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 25 pcs - 3.15 USDGross price for quantities from 25 pcs - 3.15 USD
Net price for quantities from 50 pcs - 2.83 USDGross price for quantities from 50 pcs - 2.83 USD
Net price for quantities from 96 pcs - 2.64 USDGross price for quantities from 96 pcs - 2.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 96 pcs