+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL

Lamp socket; 22mm; EF; Illumin: BA9S,filament lamp; IP20; -25÷75°C


Manufacturer: SCHMERSAL

Manufacturer part number:
EL
TME Symbol:
101006553

Specification

Manufacturer
SCHMERSAL
Type of switch accessories
lamp socket
Switch standard
22mm
Application - series/manufacturer
EF
Illumination
BA9S, filament lamp
IP rating
IP20
Mounting
front fixing
Leads
screw terminals
Operating temperature
-25...75°C
Caution!
  • Bulb has to be ordered separately
Gross weight19.39 g
Certificates
EAN code4250116201068
See other products in this category: Panel Mount Accessories SCHMERSAL,
*
EL
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.32 USDGross price for quantities from 1 pcs - 9.32 USD