+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

104TL2-12L

Switch: toggle; Pos: 3; 4P3T; ON-ON-ON; Leads: cables; TL; -65÷71°C


Manufacturer: HONEYWELL

Manufacturer part number:
104TL2-12L
TME Symbol:
104TL2-12L

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Contacts configuration
4P3T
Switching method
ON-ON-ON
Leads
cables
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Mounting hole dimensions
Ø12.4mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
104TL2-12L
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 482.55 USDGross price for quantities from 10 pcs - 482.55 USD