+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1108502

Contact; female; F630E; tinned; 2÷3mm2; bulk; crimped; straight

Manufacturer: MTA

Manufacturer part number:
1108502
TME Symbol:
1108502

Specification

Manufacturer
MTA
Type of connector
automotive
Connector
contact
Kind of connector
female
Application - series/manufacturer
F630E
Contact plating
tinned
Wire cross-section
2...3mm2
Kind of package
bulk
Electrical mounting
crimped
Spatial orientation
straight
Width
6.3mm
Gross weight0.693 g
Certificates
See other products in this category: Automotive connectors MTA,
*
1108502
0 in TME stock
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcs