+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MTA | |
Type of connector | automotive | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | F630E | |
Contact plating | tinned | |
Wire cross-section | 4...6mm2 | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Spatial orientation | straight | |
Width | 6.3mm |