+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1108851500

Cable: for sensors; M12; PIN: 5; male,female; unshielded,straight

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1108851500
TME Symbol:
1108851500

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Thread
M12
Number of pins
5
Connector
plug
Current rating
4A
Manufacturer series
SAIP
Wire insulation material
PUR
IP rating
IP65, IP67
Application of connection lead
automatics
Insulation colour
black
Spatial orientation
straight
Contact plating
gold-plated
Cable/adapter structure
  • female
  • male
Connector variant
  • straight
  • unshielded
Gross weight91 g
See other products in this category: Sensors - Cables WEIDMÜLLER,
See other products from this series.:
*
1108851500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.24 USDGross price for quantities from 1 pcs - 37.24 USD