+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EOS4 751 X WTHF10

Safety light curtain; H: 760mm; 5m; EOS4 X WTHF10

NEW

Manufacturer: REER

Manufacturer part number:
EOS4 751 X WTHF10
TME Symbol:
1110044

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
760mm
Range
5m
Manufacturer series
EOS4 X WTHF10
Operation mode
transmitter-receiver
Resolution
14mm
Sensors features
finger protection
Kit contents
  • receiver
  • transmitter
Gross weight5.49 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS4 751 X WTHF10
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order