+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1115.0101

Switch: door; Pos: 2; SPST-NO + SPST-NC; 16A/400VAC; 1115; 6.5N


Manufacturer: Marquardt

Manufacturer part number:
1115.0101
TME Symbol:
1115.0101

Specification

Manufacturer
Marquardt
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO + SPST-NC
AC contacts rating @R
16A / 400V AC
Leads
connectors
Leads dimensions
6.3x0.8mm
Switching method
ON-(ON)
Manufacturer series
1115
Body dimensions
30x13x24mm
Body colour
black
Contact plating
silver plated
Operating Force
6.5N
Switches features
with pin
IP rating
IP40
Gross weight10.45 g
Certificates

WATCH VIDEO

See other products in this category: Door Switches Marquardt,
See other products from this series.:
*
1115.0101
259 in TME stock
Net price for quantities from 1 pcs - 9.79 USDGross price for quantities from 1 pcs - 9.79 USD
Net price for quantities from 100 pcs - 8.63 USDGross price for quantities from 100 pcs - 8.63 USD
Net price for quantities from 200 pcs - 8.22 USDGross price for quantities from 200 pcs - 8.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs