+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Marquardt | |
Type of switch | door | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 16A / 400V AC | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Switching method | OFF-(ON) | |
Manufacturer series | 1115 | |
Body dimensions | 30x13x24mm | |
Body colour | black | |
Contact plating | silver plated | |
Operating Force | 6N | |
Switches features | with pin | |
IP rating | IP40 |