+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1117.0106

Switch: door; Pos: 2; SPST-NO; 16A/400VAC; Leads: connectors; 1117


Manufacturer: Marquardt

Manufacturer part number:
1117.0106
TME Symbol:
1117.0106

Specification

Manufacturer
Marquardt
Type of switch
door
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
16A / 400V AC
Leads
connectors
Leads dimensions
6.3x0.8mm
Switching method
OFF-(ON)
Manufacturer series
1117
Body dimensions
30x13x30mm
Body colour
white
Contact plating
silver plated
Operating Force
3.5N
Switches features
with pin
IP rating
IP40
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Operating temperature
-40...85°C
Gross weight10.5 g
Certificates

WATCH VIDEO

See other products in this category: Door Switches Marquardt,
See other products from this series.:
*
1117.0106
232 in TME stock
Net price for quantities from 1 pcs - 4.93 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 50 pcs - 4.59 USDGross price for quantities from 50 pcs - 4.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs