+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AX 3B LR WTH

Safety light curtain; H: 800mm; 50m; IP67; AX LR WTH; 24VDC

NEW

Manufacturer: REER

Manufacturer part number:
AX 3B LR WTH
TME Symbol:
1139604

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
800mm
Range
50m
IP rating
IP67
Manufacturer series
AX LR WTH
Operating temperature
-25...50°C
Operation mode
transmitter-receiver
Sensors features
access control
Supply voltage
  • 24V DC
Kit contents
  • receiver
  • transmitter
Gross weight8.55 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
AX 3B LR WTH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order