+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1176010000

Converter: analog signals; for DIN rail mounting; 24VDC; 0÷70°C

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1176010000

Alternative designations: ACT20M-AI-AO-E-S

TME Symbol:
1176010000

Specification

Manufacturer
WEIDMÜLLER
Type of converter
analog signals
Mounting
for DIN rail mounting
Kind of input 1
0...5V, 0...10V, 0...20mA, 4...20mA
Body dimensions
114.3x6.1x112.5mm
The programming method
DIP-SWITCH
Operating temperature
0...70°C
Kind of output 1
0...5V, 0...10V, 0...20mA, 4...20mA
Manufacturer series
ACT20M
Additional functions
inputs / outputs / power supply galvanic insulation
Supply voltage
  • 24V DC
Gross weight95.8 g
Certificates
EAN code4032248970094

WATCH VIDEO

See other products in this category: Measuring Conv. and Signal Isolators WEIDMÜLLER,
See other products from this series.:
*
1176010000
41 in TME stock
Net price for quantities from 1 pcs - 140.39 USDGross price for quantities from 1 pcs - 140.39 USD
Net price for quantities from 10 pcs - 131.54 USDGross price for quantities from 10 pcs - 131.54 USD
Net price for quantities from 50 pcs - 124.17 USDGross price for quantities from 50 pcs - 124.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.