+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1192A G7X500

Wire: microphone cable; 4x24AWG; blue; Cu; -30÷75°C; Package: 152m


Manufacturer: BELDEN

Manufacturer part number:
1192A G7X500
TME Symbol:
1192A.G7X500

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
4x24AWG
Insulation colour
blue
Core structure
stranded
Kind of core
Cu
Operating temperature
-30...75°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Package contents
152m
Number of cores
4
CPR standard
no classification
Cable external diameter
6.22mm
Rated voltage
100V
Core diameter
24AWG
Cable application
indoor
Package contents - ft
500ft
Wave impedance
40Ω
Gross weight49.11 g
Certificates
EAN code612825108269
See other products in this category: Microphone Cables BELDEN,
*
1192A G7X500
0 in TME stock
Net price for quantities from 152 m - 8.44 USDGross price for quantities from 152 m - 8.44 USD
Net price for quantities from 304 m - 7.49 USDGross price for quantities from 304 m - 7.49 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.