+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1239.6523

Switch: push-button; Pos: 2; SPDT; 0.5A/60VAC; 0.5A/60VDC; ON-ON

Manufacturer: MENTOR

Manufacturer part number:
1239.6523
TME Symbol:
1239.6523

Specification

Manufacturer
MENTOR
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.5A / 60V AC
DC contacts rating @R
0.5A / 60V DC
Switching method
ON-ON
Leads
angled, for PCB
Max. contact resistance:
30mΩ
Operating Force
5N
Mechanical durability
20000 cycles
Min. insulation resistance
100GΩ
Terminal pitch
1.1x9.4mm
Mounting
SMT
Body dimensions
23.76x9.5x6.5mm
Button height
6mm
Button shape
round
Key button colour
grey
Operating temperature
-40...80°C
Dimensions
Gross weight0.998 g
Certificates
See other products in this category: Standard Switches MENTOR,
*
1239.6523
5 in TME stock
Net price for quantities from 1 pcs - 1.57 USDGross price for quantities from 1 pcs - 1.57 USD
Net price for quantities from 5 pcs - 1.55 USDGross price for quantities from 5 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 340 pcs